Arrow Electronic Components Online
DSPB56367AG150|NXP|simage
DSPB56367AG150|NXP|limage
Digital Signal Processors - DSPs

DSPB56367AG150

DSP Fixed-Point 24bit 150MHz 150MIPS 144-Pin LQFP Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    LTB
  • HTS
    8542.31.00.35
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Device Core
    DSP56300
  • Numeric and Arithmetic Format
    Fixed-Point
  • Data Bus Width (bit)
    24
  • Device Million Instructions per Second (MIPS)
    150
  • Program Memory Type
    ROM
  • Program Memory Size
    120KB
  • RAM Size
    69KB
  • Programmability
    Yes
  • Interface Type
    I2C/I2S/SPI
  • Device Input Clock Speed (MHz)
    150
  • USART
    0
  • UART
    0
  • USB
    0
  • SPI
    1
  • I2C
    1
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    1.71|3.14
  • Typical Operating Supply Voltage (V)
    1.8|3.3
  • Maximum Operating Supply Voltage (V)
    1.89|3.46
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    95
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max)
  • Package Width
    20
  • Package Length
    20
  • PCB changed
    144
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    144
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources