Arrow Electronic Components Online
DSPA56371AF180|NXP|simage
DSPA56371AF180|NXP|limage
Digital Signal Processors - DSPs

DSPA56371AF180

DSP Fixed-Point 24bit 181MHz 181MIPS Automotive AEC-Q100 80-Pin LQFP Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    NRND
  • HTS
    8542.31.00.35
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Numeric and Arithmetic Format
    Fixed-Point
  • Data Bus Width (bit)
    24
  • Device Million Instructions per Second (MIPS)
    181
  • Program Memory Type
    ROM
  • Program Memory Size
    192KB
  • RAM Size
    264KB
  • Programmability
    Yes
  • Device Input Clock Speed (MHz)
    181
  • Minimum Operating Supply Voltage (V)
    1.2|3.14
  • Typical Operating Supply Voltage (V)
    1.25|3.3
  • Maximum Operating Supply Voltage (V)
    1.3|3.46
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    115
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    14
  • Package Length
    14
  • PCB changed
    80
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    80
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources