Arrow Electronic Components Online
DSP56303VL100|NXP|simage
DSP56303VL100|NXP|limage
Digital Signal Processors - DSPs

DSP56303VL100

DSP Fixed-Point 24bit 100MHz 100MIPS 196-Pin LBGA Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Device Core
    DSP56300
  • Numeric and Arithmetic Format
    Fixed-Point
  • Data Bus Width (bit)
    24
  • Device Million Instructions per Second (MIPS)
    100
  • Program Memory Type
    ROM
  • RAM Size
    24KB
  • Programmability
    No
  • Interface Type
    SCI
  • Number of I/Os
    34
  • Device Input Clock Speed (MHz)
    100
  • USART
    0
  • UART
    0
  • USB
    0
  • SPI
    0
  • I2C
    0
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.16
  • Package Width
    15
  • Package Length
    15
  • PCB changed
    196
  • Standard Package Name
    BGA
  • Supplier Package
    LBGA
  • Pin Count
    196
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources