TDKDSP100-24/C2AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 3.8A 91.2W
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 3.8 | |
| 91.2 | |
| 90 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 1% | |
| 1% | |
| 2.2 | |
| 47 to 63 | |
| ±1 | |
| 89(Typ) | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 50mV | |
| No | |
| -25 | |
| 71 | |
| Mounting | DIN Rail |
| Package Height | 91 mm |
| Package Width | 55.6 mm |
| Package Length | 89.9 mm |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

