Panasonic IndustryDSP1-DC24V-FPower Relays
Power Relay 24VDC 5A SPST-NO/SPST-NC(20.2x11x10.5)mm THT
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SPST-NO|SPST-NC | |
| 1 Form A|1 Form B | |
| 24 | |
| 12.5 | |
| 1.92K | |
| 1000(Min) | |
| 30 | |
| 19.2VDC | |
| 2.4VDC | |
| 250 | |
| 125 | |
| 5 | |
| 150W|1.25kVA | |
| 10 | |
| 5 | |
| 100000 | |
| 50000000 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 6 | |
| -40 | |
| 65 | |
| DIP | |
| 4.5 | |
| 20.2 | |
| 11 | |
| 10.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

