Analog DevicesDS1683S+Real Time Clocks
Real Time Clock Serial 16byte Clock/Calendar/Time/Temperature/Event Recorder/Alarm 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Clock/Calendar/Time/Temperature/Event Recorder/Alarm | |
| 16 | |
| Binary | |
| Binary | |
| Serial (I2C) | |
| 2.5 | |
| 3.3|5 | |
| 5.5 | |
| 470.6 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

