| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 8 | |
| 0.001%@2500Ohm | |
| Differential | |
| 1-Channel Mono | |
| 20@3.3V | |
| 3.01V(Min) | |
| 3 | |
| 3.3 | |
| 5.5 | |
| Single | |
| 870 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
Look no further than the DRV603PWR preamplifier from Texas Instruments, a component that is designed to get the most out of a signal. If you are a designer, then will want to keep this DRV603PWR OP amp circuits from Texas Instruments in your back pocket. This part has a temperature range of 0 °C to 70 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

