Arrow Electronic Components Online
DRLMPIPCU|MOLEX|simage
DRLMPIPCU|MOLEX|limage
Network Interface Cards

DRL-MPI-PCU

Network Interface Card 12Mbps 3.3V/5V Carton

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Maximum Data Rate
    12Mbps
  • Host Interface
    PCI
  • Wake-on-LAN
    No
  • Operating Systems
    Win 7|Win 8|Win Server 2003|Win Server 2008|Win Server 2012|Win Vista|Win XP
  • Security
    No
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    65

Documentation and Resources

Datasheets
Design resources