EatonDR125-150-RInductor Surface Mount
Inductor Power Shielded Drum Core 15.35uH/15uH 20% 100KHz Ferrite 4.27A 0.0298Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 15.35u(OCL)/15u | |
| 30 | |
| 20% | |
| 100K | |
| 4.27 | |
| 5.69 | |
| 0.0298(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.5 | |
| Surface Mount | |
| 12.5 | |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
