Arrow Electronic Components Online
DPXAMA2633S|ITT|simage
DPXAMA2633S|ITT|limage
Connector Rectangular

DPXAMA-26-33S

Conn Rack and Panel ARINC 404 SKT 26Signal POS Crimp ST Panel Mount

ITT Cannon
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Not Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.69.40.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Rack and Panel ARINC 404
  • Gender
    PL
  • Number of Contacts
    26Signal
  • Number of Rows
    4
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Minimum Operating Temperature (°C)
    -54.2
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    58.73
  • Product Depth (mm)
    26.92
  • Product Height (mm)
    28.58
  • Mounting
    Panel Mount
  • Contact Plating
    Gold
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources