| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector D-Subminiature | |
| Coaxial | |
| PIN | |
| Crimp | |
| Straight | |
| 5 | |
| -55 | |
| 125 | |
| 26.34 | |
| 8 | |
| Cable Mount |
This specially engineered DM53740-3 connector contact from ITT provides a solid connection between the contact barriers so your connections remain secure. It has a straight body orientation. This device has a maximum current rating of 5 A. This has a Connector D-Subminiature connector. It uses the crimp termination method. This connector contact has an operating temperature range of -55 °C to 125 °C. This product is 26.34 mm long.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

