TDKDEA160710LT-5023B1RF Filters
RF Filter Low Pass 710MHz 470MHz to 770MHz 4dB 50Ohm SMD 4Pin 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Low Pass | |
| 710 | |
| 470 to 770 | |
| 50Ohm | |
| 4 | |
| 11.73 | |
| Surface Mount | |
| 4 | |
| 0603 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.45 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

