Murata ManufacturingDE2B3KY221KA2BM01FCapacitor Ceramic Single Layer
Cap Ceramic Single Suppression X1/Y2 220pF 250VAC B 10% (7 X 5mm) Radial Disc 5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 220pF | |
| 10% | |
| 250VAC | |
| 10G | |
| B | |
| No | |
| Disc | |
| Radial | |
| 5 | |
| X1/Y2 | |
| 2.5 | |
| 7 X 5 | |
| -40 | |
| 125 | |
| Bulk | |
| 0.6 | |
| 7(Max) | |
| 5(Max) | |
| 10(Max) | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

