Amphenol Communications SolutionsDE09S065TLFConnector D-Subminiature
D-Sub Cable Connector, Input Output Connectors, 9 Way Socket Solder Bucket, without Accessory
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder Bucket | |
| 1.37 | |
| Straight | |
| F | |
| 5/Contact | |
| 1000VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Tin Over Zinc | |
| E | |
| Tray | |
| 5.354 | |
| 30.43 | |
| 12.17 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Cable Mount |
This DE09S065TLF DVI connector from FCI will make secure connections for all of your serial ports. It has a maximum voltage rating of 1000 VAC. It has a straight body orientation. This socket type connector's 9 contacts that are made out of copper alloy and plated with gold over nickel. This 2-row connector has a single port. Its pitch is 2.74 mm. DE09S065TLF is housed in thermoplastic. This device has a maximum current rating of 5 A/contact. This product is 12.17 mm tall. Its 9 terminals use the solder bucket termination method. This DVI connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

