Diodes IncorporatedDCX114EUQ-7-FDigital BJT - Pre-Biased
Trans Digital BJT NPN/PNP 50V 0.1A 200mW 6-Pin SOT-363 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| NRND | |
| 8541.21.00.75 | |
| Automotive | Yes |
| PPAP | Yes |
| NPN|PNP | |
| Dual | |
| 50 | |
| 0.1 | |
| 100@1mA@5V | |
| 250 | |
| 10 | |
| 1 | |
| 200 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.3 |
| Package Length | 2.15 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-363 |
| 6 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

