| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 21.6 | |
| 24 | |
| 26.4 | |
| 5 | |
| 0.2(Min) | |
| 1(Typ) | |
| 1000Vrms | |
| DC/DC | |
| 880 | |
| Yes | |
| 1mV/V(Typ) | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 10.33 mm |
| Package Length | 17.9 mm |
| PCB changed | 12 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 12 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

