10-25% Off
Amphenol Communications SolutionsDB25P364TXLFConnector D-Subminiature
D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 25 Way Pin Vertical, without Accessory
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder | |
| 1.38 | |
| Straight | |
| M | |
| 5/Contact | |
| 1000VAC | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Tin Over Zinc | |
| B | |
| No | |
| Tray | |
| 52.65 | |
| 12.17 | |
| 12.05 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
This DB25P364TXLF DVI connector from FCI will make secure connections for all of your serial ports. This 2-row connector has a single port. Its pitch is 2.76 mm. It has a straight body orientation. It has a maximum voltage rating of 1000 VAC. This device has a maximum current rating of 5 A/contact. DB25P364TXLF is housed in thermoplastic. This DVI connector has an operating temperature of -55 to 125 °C. Its 25 terminals use the solder termination method. This product is 52.65 mm long, 12.05 mm tall and 12.17 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

