ITT CannonDAMY-7W2P-K87Connector D-Subminiature
Conn D-Sub PIN 5Signal/2Cavity POS Solder Cup ST Panel Mount 5 Terminal 1 Port
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 5Signal/2Cavity | |
| 5 | |
| 1 | |
| 2/1 | |
| Solder Cup | |
| Straight | |
| PIN | |
| 7.5 | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin Over Nickel | |
| A | |
| 39.14 | |
| 17.41 | |
| 12.55 | |
| Black | |
| Gold | |
| Copper Alloy | |
| Panel Mount |
This DAMY-7W2P-K87 DVI connector from ITT will make secure connections for all of your serial ports. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 7.5 A. DAMY-7W2P-K87 is housed in polyester. This DVI connector has an operating temperature of -55 to 125 °C. This product is 39.14 mm long, 12.55 mm tall and 17.41 mm deep. Its 5 terminals use the solder cup termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

