ITT CannonDAMM-15PRConnector D-Subminiature
Conn D-Sub PIN 15 POS Solder RA Thru-Hole 15 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Solder | |
| Right Angle | |
| PIN | |
| 7.5 | |
| 7.5 | |
| -55 | |
| 150 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| A | |
| No | |
| Through Hole | |
| Gold Over Nickel | |
| Copper Alloy |
Communicate with your serial connections using the DAMM-15PR DVI connector from ITT. This 2-row connector has a single port. It has a right angle body orientation. DAMM-15PR is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. This DVI connector has an operating temperature of -55 to 150 °C. Its 15 terminals use the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

