| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Resistor-String | |
| 16bit | |
| 40ksps | |
| 1 | |
| 2 | |
| 25(Typ) | |
| Serial (4-Wire, SPI, QSPI, Microwire) | |
| Current|Voltage | |
| Unipolar|Bipolar | |
| Internal|External | |
| 10 | |
| ±18 | |
| Single|Dual | |
| 170 | |
| ±0.08%FSR | |
| ±0.29%FSR | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 6.15(Max) |
| Package Length | 6.15(Max) |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 40 | |
| Lead Shape | No Lead |
Computerized binary information can easily be translated into varying audio and video signals using the DAC8760IRHAR DAC converter, developed especially from Texas Instruments. This device's digital interface is serial (4-wire, spi, qspi, microwire). It has a current|voltage output. This device is based on Resistor-String architecture. This DAC has a resolution of 16bit. It has a maximum of ±18 V. This DAC has a temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device uses one or two power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

