| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.40 |
| Automotive | No |
| PPAP | No |
| Converter Type | General Purpose |
| Architecture | Segment |
| Resolution | 8bit |
| Conversion Rate | 6.6Msps |
| Number of DAC Channels | 1 |
| Number of Outputs per Chip | 1 |
| Maximum Settling Time (us) | 0.15(Typ) |
| Interface Type | Parallel |
| Output Type | Current |
| Output Polarity | Unipolar |
| Voltage Reference | External |
| Maximum Dual Supply Voltage (V) | -16.5/5.5 |
| Power Supply Type | Dual |
| Maximum Power Dissipation (mW) | 305 |
| Integral Nonlinearity Error | ±0.19%FSR |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 75 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 16 |
| Lead Shape | Gull-wing |