Deutsch GroupD38999/46WJ61SD-LCConnector Circular

Conn Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port

Use this D38999/46WJ61SD-L/C connector from Deutsch for your cylindrical cable housing connection needs. This socket type connector has 61 socket type contacts. It has a plug type gender. Its shell size is 25-61. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C. This product is 38.66 mm long with a diameter of 41.9 mm.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.