SOURIAUD38999/26FC35SAConnector Circular
Conn Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 22 | |
| 22 | |
| SKT | |
| Crimp | |
| 13-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum | |
| Nickel | |
| 5 | |
| 26.99 | |
| 1300V | |
| -65 | |
| 200 | |
| IP67 | |
| 5000 | |
| 14.6 | |
| Screw Lock | |
| 500 | |
| 29.4 | |
| 31 |
Create a connection with your cylindrical cable housing using this mil-dtl-38999 circular D38999/26FC35SA connector from Souriau. This socket type connector's 22 contacts that are made out of copper alloy and plated with gold over nickel. It has a plug type gender. It has a straight body orientation. Its shell size is 13-35. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -65 to 200 °C. This product is 31 mm long with a diameter of 29.4 mm. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

