| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Si | |
| Single Quad Source | |
| N | |
| 1 | |
| 65 | |
| ±20 | |
| 20(Min) | |
| 1 | |
| 12(Max)@28V | |
| 0.5(Max)@28V | |
| 6(Max)@28V | |
| 0.18(Min) | |
| 17500 | |
| 13(Min) | |
| 1000 | |
| 0 | |
| 40(Min) | |
| -65 | |
| 200 | |
| Mounting | Screw |
| Package Height | 7.37(Max) mm |
| Package Width | 5.84 mm |
| Package Length | 24.77 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-171 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
