| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector D-Subminiature | |
| Coaxial | |
| PIN | |
| Crimp | |
| Straight | |
| 5 | |
| -55 | |
| 125 | |
| 21.96 | |
| 8 | |
| Cable Mount |
This D1303221 connector contact from ITT provides a secure connection when joined with proper and appropriate connector housing. It has a straight body orientation. This device has a maximum current rating of 5 A. This has a Connector D-Subminiature connector. This product is 21.96 mm long. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
