Comchip TechnologyCZRA4730-GZener
Zener Diode Single 3.9V 5% 9Ohm 1000mW 2-Pin SMAF T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8541.10.00.70 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3.9 | |
| 5% | |
| 1000 | |
| 64 | |
| 50 | |
| 9 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 2.7(Max) |
| Package Length | 4.9(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMAF |
| 2 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

