Cree LEDCXA1304-0000-000C00C265FLED Modules
LED Modules Uni-Color White 2-Pin COB T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| LED Module | |
| White | |
| 1 | |
| Circular | |
| 490lm(Min) | |
| 115 | |
| 100 | |
| 1000 | |
| 400 | |
| 9 | |
| 6500K | |
| White | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 1.7 mm |
| Package Width | 13.35 mm |
| Package Length | 13.35 mm |
| PCB changed | 2 |
| Standard Package Name | SMD |
| Supplier Package | COB |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

