VishayCW0101R000JE12Resistor Fixed Single-Through Hole

Res Wirewound 1 Ohm 5% 10W ±50ppm/°C Silicone AXL Bulk

Looking for a traditional mounting method for resistors? Look no further, this CW0101R000JE12 fixed single through-hole resistor from Vishay will get the job done. This product has a resistance value of 1 Ohm. This part has a power rating of 10 W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 5%. This part has an operating temperature of -65 to 250 °C. This product is 47.62 mm long. This device utilizes wirewound technology. The CW0101R000JE12 part has an axial termination style.

49 parts: Ships in 3 days

    Total$61.36Price for 21

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 49 parts
      • Price: $2.922

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.