VishayCW00525R00JB12Resistor Fixed Single-Through Hole

Res Wirewound 25 Ohm 5% 5W ±30ppm/°C Silicone AXL Bulk

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the CW00525R00JB12 fixed single through-hole resistor, developed by Vishay. This dependable part has a power rating of 5 W. This product has a resistance value of 25 Ohm. Its temperature coefficient is ±30 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The CW00525R00JB12 part has an axial termination style. This part has an operating temperature of -65 to 250 °C. This device is made with wirewound technology. It has a tolerance of 5%. This product is 25.4 mm long.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    11 weeks
    • Price: $1.4678
    1. 1+$1.4678
    2. 250+$1.2221

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.