AmphenolCTVS07RF-23-35SAConnector Circular

Conn Circular SKT 100 POS Crimp ST Jam Nut 100 Terminal 1 Port

This input/output mil-dtl-38999 circular CTVS07RF-23-35SA connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. It has a receptacle type gender. Its shell size is 23-35. This socket type connector has 100 contacts that are plated with gold. This product is 31.9 mm long, 52.37 mm tall and 52.37 mm deep with a diameter of 55.85 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.