AmphenolCTVPS00RF-21-29SAConnector Circular

Conn Circular SKT 27 POS Crimp ST Wall Mount 27 Terminal 1 Port

Look how much better your peripherals will perform when attaching this mil-dtl-38999 circular CTVPS00RF-21-29SA connector from Amphenol. It has a receptacle type gender. This socket type connector has 27 contacts that are plated with gold. It has a straight body orientation. Its shell size is 21-29. It uses the crimp termination method. This product is 32.66 mm long, 40.1 mm tall and 40.1 mm deep. This circular connector has an operating temperature of -65 to 200 °C.

32 parts: Ships in 3 days

    Total$155.65Price for 1

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 32 parts
      • Price: $155.65

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.