AmphenolCTVP00RW-21-75P-LCConnector Circular
Conn Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Crimp | |
| 21-75 | |
| Yes | |
| Gold | |
| Composite | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 60 | |
| 550VDC|400VAC | |
| -65 | |
| 175 | |
| 1000 | |
| 0.6 | |
| Threaded | |
| 500 | |
| 32.66 | |
| 40.1 | |
| 40.1 |
By using this subminiature cylindrical CTVP00RW-21-75P-LC connector from Amphenol you can connect circular peripherals straight to your device. Its shell size is 21-75. It has a receptacle type gender. This RCP connector has 4 contacts that are plated with gold. It has a straight body orientation. This device has a maximum current rating of 60 A. This circular connector has an operating temperature of -65 to 175 °C. This product is 32.66 mm long, 40.1 mm tall and 40.1 mm deep. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

