| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Buck Power Stage | |
| 1500 | |
| 27(Max) | |
| 27 | |
| 40000 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 12000 | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) mm |
| Package Width | 6.1(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | LSON-CLIP EP |
| 8 | |
| Lead Shape | No Lead |
Make sure system is properly operating from the correct power sources with this CSD87350Q5D specialized power IC from Texas Instruments. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This USB PWM controller has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

