VishayCSC10A03100RGEKResistor Networks and Arrays
Res Thick Film NET 100 Ohm 2% 1.25W ±100ppm/°C ISOL Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 5 | |
| 100 | |
| 2% | |
| 100 | |
| 1.25 | |
| 0.3 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 25 to 150 | |
| ISOL | |
| Conformal Coated | |
| Pin | |
| 10 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 25.15 | |
| 2.49 | |
| 4.95 | |
| 4.95 | |
| Through Hole |
By combining multiple resistors into a single chip, the CSC10A03100RGEK resistor array, developed by Vishay, can help you save space and power in your circuit design. This product's 5 resistors have a value of 100 Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1.25 W and a power rating per resistor of 0.3 W. It has 10 terminals. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 2%. The CSC10A03100RGEK part has a pin termination style. This product's terminal pitch is 2.54 mm. This product is 25.15 mm long, 4.95 mm tall and 2.49 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

