onsemiCS8101YDR8GLinear Regulators

LDO Regulator Pos 5V 0.1A Automotive AEC-Q100 8-Pin SOIC N T/R

Stable voltages are always needed for sensitive systems implement this LDO CS8101YDR8G linear regulator from ON Semiconductor. Its typical dropout voltage at current is 0.1@100uA|0.4@100mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.1 A. This will operate at a maximum voltage of 30 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 50mV and line regulation of 50mV. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.15@100uA|0.6@100mA V.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.