VishayCPF38R2000FHE14Resistor Fixed Single-Through Hole
Res Metal Film 8.2 Ohm 1% 3W ±50ppm/°C Conformal Coated AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 8.2 | |
| 1% | |
| 500 | |
| 3 | |
| Metal Film | |
| -65 | |
| 230 | |
| ±50 | |
| 70 to 230 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 4.57 | |
| 14.1 | |
| 0.81 | |
| 38.1 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the CPF38R2000FHE14 fixed single through-hole resistor from Vishay could be of use in your design. This part has a power rating of 3 W. This product has a resistance value of 8.2 Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The CPF38R2000FHE14 part has an axial termination style. This product is 16.51 mm long. It has a tolerance of 1%. This part has an operating temperature of -65 to 230 °C. This device is made with metal film technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

