KYOCERA AVX Components CorporationCP0402P0897BNTRRF Couplers
RF Couplers Uni-directional Coupling 21.5dB 0.88GHz to 0.915GHz 4-Pin LGA Module T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Directional | |
| IC | |
| Uni-directional | |
| 0.88 to 0.915 | |
| 0.2 | |
| 21.5 | |
| 27(Typ) | |
| 3 | |
| 50 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 0.58 |
| Package Length | 1 |
| PCB changed | 4 |
| Standard Package Name | LGA |
| Supplier Package | LGA Module |
| 4 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

