Illinois CapacitorCMR04F241JPDRCapacitor Mica
Cap Mica 240pF 500V 5% (9.9 X 5.6 X 9.7mm) Radial 3.8mm (0.01%FR) 150°C
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 240pF | |
| 5% | |
| 500VDC | |
| Radial | |
| 3.8 | |
| 9.9 X 5.6 X 9.7 | |
| -55 | |
| 150 | |
| 9.9(Max) | |
| 5.6(Max) | |
| 9.7(Max) | |
| 0.4 | |
| 9.7(Max) | |
| Through Hole |
The Cornell Dubilier CMR04F241JPDR silver mica capacitor is a great low-loss component to use in sensitive circuits where accuracy is important. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 150 °C. This part has a lead diameter of 0.4 mm and a pitch of 3.8 mm. Its capacitance value is 240pF. It is reliable with a failure rate grade of R. The CMR04F241JPDR silver mica capacitor has a radial termination style. It has a tolerance of 5%. This product is 9.9(Max) mm long, 9.7(Max) mm tall and 5.6(Max) mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

