Programmable Logic Development Boards and Kits
CMC1003-2M-55-8
EP4CE55 FPGA Development Board 25MHz 1GB RAM 64MB ASMI Flash/Serial Flash
Dallas Logic CorporationProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Development Board
Supported Device
EP4CE55
Supported Device Technology
FPGA
Program Memory Size
64MB
Program Memory Type
ASMI Flash/Serial Flash
Main Program Memory Type
Flash
RAM Size
1GB
USB
1
Push Buttons and Switches
1
Number of LEDs
3
Development Software
Nios II

