Micro Crystal AGCM7V-T1A 32.768KHZ 7.0PF 20PPM TBQCCrystals
Crystal Resonator 0.032768MHz ±20ppm (Tol) 7pF FUND 70000Ohm 2-Pin CSMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.80 | |
| Automotive | No |
| PPAP | No |
| Crystal Resonator | |
| 0.032768 | |
| ±20 | |
| ±3 (1st) | |
| 7 | |
| 70000 | |
| Fundamental | |
| -40 | |
| 125 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.65(Max) mm |
| Package Width | 1.5 mm |
| Package Length | 3.2 mm |
| PCB changed | 2 |
| Supplier Package | CSMD |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

