SamtecCLM-133-02-F-D-AConnector Headers and PCB Receptacles
Conn Socket Strip SKT 66 POS 1mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 66 | |
| 2 | |
| Solder | |
| 1 | |
| Straight | |
| 1 | |
| 3.1/Contact | |
| 382VDC|270VAC | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 33.31 | |
| 3.81 | |
| 2.26 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

