Microprocessors - MPUs
CL8067703022209S R34X
MPU Xeon® Processor E3-1505L RISC 64bit 2.2GHz 1440-Pin FCBGA Tray
IntelProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
LTB
HTS
8542.31.00.30
Automotive
No
PPAP
No
Family Name
Xeon® Processor E3-1505L
Instruction Set Architecture
RISC
Device Core
Xeon
Number of CPU Cores
4
Data Bus Width (bit)
64
Maximum Speed (MHz)
2200
UART
0
USART
0
USB
0
Multiply Accumulate
No
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Packaging
Tray
Mounting
Surface Mount
Package Width
28
Package Length
42
PCB changed
1440
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
1440
Lead Shape
Ball
Order Quantity

