Samsung Electro-MechanicsCL05C151JB5NNNCCapacitor Ceramic Multilayer

Cap Ceramic 150pF 50V C0G 5% Pad SMD 0402 125°C T/R

You can use multiple capacitors of different parameters choosing this CL05C151JB5NNNC multilayer ceramic capacitor from Samsung Electro-Mechanics! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 5%. Its capacitance value is 150pF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.

Import TariffMay apply to this part

Total In Stock: 9,190,000 parts

Regional Inventory: 190,000

    Total$24.00Price for 10000

    190,000 In stock: Ships tomorrow

    • (10000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2429+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 190,000 parts
      • Price: $0.0024
    • (10000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2437+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 9,000,000 parts
      • Price: $0.0014

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.