KEMET CorporationCKC33C144KEGLCAUTO7805Capacitor Ceramic Multilayer
Surface Mount Multilayer Ceramic Chip Capacitor Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Yes |
| 10% | |
| 1200VDC | |
| C0G | |
| Standard | |
| Surface Mount | |
| Pad | |
| Ceramic Chip | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 9.3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

