Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8548.00.00.00
Automotive
No
PPAP
No
Module/IC Classification
IC
Accuracy
±3%RH
Output Type
Analog
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Maximum Supply Current (uA)
600
Packaging
Tray
Mounting
Through Hole
Package Height
27(Max)
Package Width
6.5(Max)
Package Length
11.5(Max)
PCB changed
3
Pin Count
3
Lead Shape
Through Hole

