SUMIDA CORPORATIONCDRH5D18NP-100NCInductor Surface Mount
Inductor Power Shielded Drum Core 10uH 30% 10KHz Ferrite 1.2A 0.124Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 10u | |
| 65 | |
| 30% | |
| 10K | |
| 1.2 | |
| 1.2 | |
| 0.124 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 6 | |
| Surface Mount | |
| 6 | |
| 2 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power CDRH5D18NP-100NC surface mount inductor from Sumida Corporation is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 100 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 1.2 A with a maximum resistance of 124m Ohm. This product is 6 mm long, 2 mm tall and 6 mm deep. It has an inductance of 10u H. This device utilizes drum core technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

