Illinois CapacitorCD10ED560JO3Capacitor Mica

Cap Mica 56pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C T/R

Accuracy is important when building any electronics circuit. The Cornell Dubilier CD10ED560JO3 silver mica capacitor can give you a low-loss, high-accuracy alternative for energy storage within your next project. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 56pF. This part has a lead diameter of 0.4 mm and a pitch of 3.6 mm. The CD10ED560JO3 silver mica capacitor has a radial termination style. It has a tolerance of 5%. This product is 9.4(Max) mm long, 8.6(Max) mm tall and 4.8(Max) mm deep.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    12 weeks
    • Price: $2.490
    1. 1+$2.490
    2. 500+$2.445
    3. 1000+$2.392
    4. 2000+$2.319

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.