Illinois CapacitorCD10ED330GO3FCapacitor Mica
Cap Mica 33pF 500V 2% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 33pF | |
| 2% | |
| 500VDC | |
| Radial | |
| 3.6 | |
| 9.4 X 4.8 X 8.6 | |
| -55 | |
| 125 | |
| 9.4(Max) | |
| 4.8(Max) | |
| 8.6(Max) | |
| 0.4 | |
| 8.6(Max) | |
| Through Hole |
Mica is a great dielectric for capacitors for low losses and low change, and this CD10ED330GO3F silver mica capacitor does just that and more, it is also made from Cornell Dubilier. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 2%. Its capacitance value is 33pF. This product is 9.4(Max) mm long, 8.6(Max) mm tall and 4.8(Max) mm deep. This part has a lead diameter of 0.4 mm and a pitch of 3.6 mm. The CD10ED330GO3F silver mica capacitor has a radial termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
