Reduced Price
VishayCCF60442RFKE36Resistor Fixed Single-Through Hole
Res Metal Film 442 Ohm 1% 1W ±100ppm/°C Conformal Epoxy AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 442 | |
| 1% | |
| 500 | |
| 1 | |
| Metal Film | |
| -65 | |
| 165 | |
| ±100 | |
| 70 to 165 | |
| No | |
| No | |
| Conformal Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 3.53 | |
| 10.16 | |
| 0.75 | |
| 0.64 | |
| 25.4 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the CCF60442RFKE36 fixed single through-hole resistor from Vishay could be of use in your design. This product has a resistance value of 442 Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 10.16 mm long. This part has an operating temperature of -65 to 165 °C. It has a tolerance of 1%. The CCF60442RFKE36 part has an axial termination style. This device is made with metal film technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

