TDK-LambdaCC30-2405SFP-EDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 5V 6A 30W 17-Pin DIP
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 18 | |
| 24 | |
| 36 | |
| 5 | |
| 6 | |
| 30 | |
| 1500VDC | |
| DC/DC | |
| No | |
| Positive | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Through Hole |
| Package Width | 33.5 mm |
| Package Length | 38.4 mm |
| PCB changed | 17 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 17 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

